Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111483003
- RS Stock No.:
- 123-2696
- Mfr. Part No.:
- 861111483003
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£30.27
(exc. VAT)
£36.32
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 20 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £3.027 | £30.27 |
| 100 + | £2.174 | £21.74 |
*price indicative
- RS Stock No.:
- 123-2696
- Mfr. Part No.:
- 861111483003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 56µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 26mm | |
| Depth | 26mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Leakage Current | 504 μA | |
| Ripple Current | 410mA | |
| Series | WCAP-AIL5 | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 56µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 26mm | ||
Depth 26mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 10mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 504 μA | ||
Ripple Current 410mA | ||
Series WCAP-AIL5 | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.
Related links
- Wurth Elektronik 56μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111483003
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225757151E3
- CHEMI-CON 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - EKMQ451VSN151MQ30S
- Vishay 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL225957471E3
- Nichicon 820μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGL2W821MELC50
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111483002
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861101483007
- EPCOS 560μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43541A5567M060

