Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861141485019

Bulk discount available

Subtotal (1 unit)*

£8.69

(exc. VAT)

£10.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.69
10 - 24£8.08
25 - 49£7.38
50 - 99£6.87
100 +£6.26

*price indicative

RS Stock No.:
123-4202
Mfr. Part No.:
861141485019
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

330µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 51mm

Depth

51mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Polarised

Polar

Ripple Current

1.45A

Series

WCAP-AI3H

Leakage Current

1156.07 μA

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.

Related links