Wurth Elektronik 82μF Electrolytic Capacitor 450V dc, Through Hole - 861141483002

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
123-2724
Mfr. Part No.:
861141483002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

82µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 31mm

Depth

31mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

640mA

Polarised

Polar

Tolerance

±20%

Leakage Current

576.28 μA

Series

WCAP-AI3H

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.

Related links