Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM221

Bulk discount available

Subtotal (1 bag of 200 units)*

£31.60

(exc. VAT)

£38.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
200 - 800£0.158£31.60
1000 - 1800£0.153£30.60
2000 - 3800£0.149£29.80
4000 +£0.145£29.00

*price indicative

RS Stock No.:
107-8086
Mfr. Part No.:
ECA1HM221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

2000h

Series

M-A

Leakage Current

3 μA

Ripple Current

400mA

Tolerance

±20%

Polarised

Polar

M Series Type A Electrolytic Capacitors


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links