Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V152L
- RS Stock No.:
- 107-3065
- Mfr. Part No.:
- EEUFK1V152L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 100 units)*
£116.50
(exc. VAT)
£139.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 100 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £1.165 | £116.50 |
| 200 - 300 | £1.107 | £110.70 |
| 400 - 900 | £1.052 | £105.20 |
| 1000 + | £1.024 | £102.40 |
*price indicative
- RS Stock No.:
- 107-3065
- Mfr. Part No.:
- EEUFK1V152L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1500µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 30mm | |
| Height | 30mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 5000h | |
| Series | FK Radial | |
| Tolerance | ±20% | |
| Ripple Current | 2.72A | |
| Polarised | Polar | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1500µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 30mm | ||
Height 30mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Series FK Radial | ||
Tolerance ±20% | ||
Ripple Current 2.72A | ||
Polarised Polar | ||
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFK1V152L
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- RS PRO 820μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL217250222E3
- RS PRO 10μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUHD1V681
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860160575028
- Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 35PK1000MEFC10X20


