Panasonic 68μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUHD1H680
- RS Stock No.:
- 103-8593
- Mfr. Part No.:
- EEUHD1H680
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£50.00
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 200 unit(s) shipping from 05 January 2026
- Plus 200 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | £0.25 | £50.00 |
| 1000 - 1800 | £0.208 | £41.60 |
| 2000 + | £0.202 | £40.40 |
*price indicative
- RS Stock No.:
- 103-8593
- Mfr. Part No.:
- EEUHD1H680
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11.2mm | |
| Height | 11.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.5mm | |
| Series | HD | |
| Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
| Polarised | Polar | |
| Ripple Current | 110mA | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11.2mm | ||
Height 11.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Series HD | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Polarised Polar | ||
Ripple Current 110mA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
HD Series Panasonic
Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 68μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUHD1H680
- Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H470
- Panasonic 560μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H561
- Panasonic 82μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H820
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H470
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFM1H471
- Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG470
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860130674004


