Panasonic 8200μF Electrolytic Capacitor 16V dc, Through Hole - EEUHD1C822
- RS Stock No.:
- 103-5649
- Mfr. Part No.:
- EEUHD1C822
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-5649
- Mfr. Part No.:
- EEUHD1C822
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 8200µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 16 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Leakage Current | <=0.01 CV or 3 μA @ 2 min | |
| Ripple Current | 1.78A | |
| Series | HD RADIAL | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 8200µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current <=0.01 CV or 3 μA @ 2 min | ||
Ripple Current 1.78A | ||
Series HD RADIAL | ||
