Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEAGA1E100
- RS Stock No.:
- 103-5609
- Mfr. Part No.:
- EEAGA1E100
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 200 units)*
£21.00
(exc. VAT)
£25.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
- Plus 600 unit(s) shipping from 01 December 2025
- Plus 2,200 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.105 | £21.00 |
| 400 - 400 | £0.102 | £20.40 |
| 600 - 600 | £0.099 | £19.80 |
| 800 + | £0.097 | £19.40 |
*price indicative
- RS Stock No.:
- 103-5609
- Mfr. Part No.:
- EEAGA1E100
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 (Dia.) x 7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1.5mm | |
| Lifetime | 1000h | |
| Polarised | Polar | |
| Ripple Current | 33mA | |
| Leakage Current | 3 μA | |
| Tolerance | ±20% | |
| Series | GA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.5mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Ripple Current 33mA | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Series GA | ||
- COO (Country of Origin):
- MY
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEAGA1E100
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S


