Panasonic 22μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 103-5170
- Mfr. Part No.:
- EEHZA1H220P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 1000 units)*
£402.00
(exc. VAT)
£482.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | £0.402 | £402.00 |
| 3000 + | £0.376 | £376.00 |
*price indicative
- RS Stock No.:
- 103-5170
- Mfr. Part No.:
- EEHZA1H220P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Hybrid | |
| Capacitance | 22µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 100mΩ | |
| Lead Pitch | 1.8mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 5.8mm | |
| Dimensions | 6.3 (Dia.) x 5.8mm | |
| Series | ZA | |
| Polarised | Polar | |
| Leakage Current | 100 μA | |
| Ripple Current | 1.1A | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Lifetime | 10000h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Capacitance 22µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 100mΩ | ||
Lead Pitch 1.8mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 5.8mm | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Series ZA | ||
Polarised Polar | ||
Leakage Current 100 μA | ||
Ripple Current 1.1A | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Lifetime 10000h | ||
- COO (Country of Origin):
- JP
Panasonic Series ZA Polymer Capacitor, 22 μF Capacitance, 50V DC Voltage - EEHZA1H220P
This polymer capacitor is designed for surface mounting, embodying hybrid technology for enhanced performance. With a capacitance of 22μF and a voltage rating of 50 V DC, it measures 6.3mm in diameter and has a height of 5.8mm, making it a Compact solution for various electronic applications. This reliable component adheres to automotive standards, ensuring quality and durability.
Features & Benefits
• Designed for surface mounting, simplifying PCB assembly
• Operates effectively within a temperature range of -55°C to +105°C
• Low equivalent series resistance of 80mΩ ensures efficient performance
• Extended lifespan of 10,000 hours reduces maintenance needs
• Polarised design allows optimal integration in specific circuit configurations
• Handles ripple current of up to 1.1 A for stable operation
• Operates effectively within a temperature range of -55°C to +105°C
• Low equivalent series resistance of 80mΩ ensures efficient performance
• Extended lifespan of 10,000 hours reduces maintenance needs
• Polarised design allows optimal integration in specific circuit configurations
• Handles ripple current of up to 1.1 A for stable operation
Applications
• Utilised in automotive electronics for reliability and performance
• Suitable for power supply circuits where stability is Crucial
• Commonly integrated into filtration and energy storage systems
• Effective in devices requiring a robust and Compact capacitor design
• Suitable for power supply circuits where stability is Crucial
• Commonly integrated into filtration and energy storage systems
• Effective in devices requiring a robust and Compact capacitor design
What temperature range can this component effectively operate in?
This unit operates efficiently between -55°C and +105°C, making it Ideal for challenging environments, particularly in automotive applications where temperature fluctuations are common.
How does the low equivalent series resistance affect performance?
A low equivalent series resistance of 80mΩ enhances the efficiency of the capacitor, leading to lower power losses and improved heat management in electronic circuits.
What are the implications of its polarised design?
The polarised construction allows for precise circuit integration, ensuring correct operation in applications where polarity is critical, thereby preventing malfunction or damage.
How is this component suitable for high-frequency applications?
The design's low dissipation factor of 10% contributes to optimal performance in high-frequency applications, minimising impedance and ensuring signal integrity.
