Panasonic 10μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHA1C100R
- RS Stock No.:
- 103-5019
- Mfr. Part No.:
- EEEHA1C100R
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 2000 units)*
£148.00
(exc. VAT)
£178.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | £0.074 | £148.00 |
| 4000 - 6000 | £0.072 | £144.00 |
| 8000 - 18000 | £0.071 | £142.00 |
| 20000 - 38000 | £0.069 | £138.00 |
| 40000 + | £0.067 | £134.00 |
*price indicative
- RS Stock No.:
- 103-5019
- Mfr. Part No.:
- EEEHA1C100R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 4 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1mm | |
| Lifetime | 1000h | |
| Polarised | Polar | |
| Series | HA SMD | |
| Ripple Current | 28mA | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 4 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1mm | ||
Lifetime 1000h | ||
Polarised Polar | ||
Series HA SMD | ||
Ripple Current 28mA | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
- COO (Country of Origin):
- MY
