Panasonic 100μF Electrolytic Capacitor 10V dc, Surface Mount - EEEHA1A101WP

Unavailable
RS will no longer stock this product.
RS Stock No.:
103-5009
Mfr. Part No.:
EEEHA1A101WP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

1000h

Polarised

Polar

Ripple Current

71mA

Tolerance

±20%

Leakage Current

10 μA

Series

HA SMD