Nichicon 3300 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H332MELA30 SMD
- RS Stock No.:
- 832-227
- Mfr. Part No.:
- LGY1H332MELA30
- Brand:
- Nichicon
Get a bulk buy discount
Add 20 more to save £9.20
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£4.88
(exc. VAT)
£5.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | £2.44 | £4.88 | - |
| 20 - 98 | £1.98 | £3.96 | £9.20 |
| 100 - 198 | £1.515 | £3.03 | £92.50 |
| 200 + | £1.135 | £2.27 | £261.00 |
*price indicative
- RS Stock No.:
- 832-227
- Mfr. Part No.:
- LGY1H332MELA30
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 50V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Leakage Current | 1.21mA | |
| Ripple Current | 1800mArms | |
| Series | LGY | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 3300μF | ||
Voltage 50V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Leakage Current 1.21mA | ||
Ripple Current 1800mArms | ||
Series LGY | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor offers reliable performance with a rated capacitance of 3300μF, designed for applications requiring high endurance and stability. This component operates efficiently at temperatures up to 105°C.
Rated for a maximum ripple current of 2900mArms at 105°C
Capacitance tolerance is optimised at ±20% for consistent performance
Long life assurance rated for 5000 hours at 105°C, ensuring reliability
Compliant with the RoHS directive, promoting environmental responsibility
Related links
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H682MELA45 SMD
- Nichicon 4700 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H472MELB30 SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H103MELB SMD
- Nichicon 3900 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H392MELB SMD
- Nichicon 15000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGY1H153MELC50 SMD
- Nichicon 15000 μF Aluminium Electrolytic Capacitor 50V, Surface Push-On - LLS1H153MELC SMD
- Panasonic 33 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHD1H330P SMD
- Panasonic 1 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - EEEHC1H1R0R SMD
