Nichicon 3900 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H392MELB SMD

Get a bulk buy discount

Add 20 more to save 18%

View bulk pricing options

Subtotal (1 bag of 2 units)*

£4.93

(exc. VAT)

£5.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 18£2.465£4.93-
20 - 98£2.00£4.0018%
100 - 198£1.53£3.0637%
200 +£1.145£2.2953%

*price indicative

Packaging Options:
RS Stock No.:
832-203
Mfr. Part No.:
LGU1H392MELB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

3900μF

Voltage

50V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

25mm

Length

25mm

Package/Case

SMD

Minimum Operating Temperature

-40°C

Diameter

30mm

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Width

30mm

Automotive Standard

No

Leakage Current

1.32mA

Ripple Current

2220mArms

Series

LGU

Tolerance ±

20%

The Nichicon Aluminium electrolytic capacitor is designed for high-efficiency performance in demanding applications, featuring a robust structure capable of handling temperatures up to 105°C while maintaining reliability for extended use.

Rated voltage of 35V ensures high-performance efficiency

Temperature range of -40 to +105°C enables versatility in various environments

Leakage current meets specifications for maximum reliability and longevity

Capacitance rating of 6800μF provides substantial energy storage capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy