Nichicon 100 μF Aluminium Electrolytic Capacitor 400V, Surface Snap-In - LGN2G101MELZ25 SMD
- RS Stock No.:
- 832-132P
- Mfr. Part No.:
- LGN2G101MELZ25
- Brand:
- Nichicon
Get a bulk buy discount
Add 100 more to save 23%
View bulk pricing optionsSubtotal 20 units (supplied in a tray)*
£39.60
(exc. VAT)
£47.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 20 - 98 | £1.98 | - |
| 100 - 198 | £1.515 | 23% |
| 200 + | £1.135 | 42% |
*price indicative
- RS Stock No.:
- 832-132P
- Mfr. Part No.:
- LGN2G101MELZ25
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 400V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 25mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Series | LGN | |
| Ripple Current | 680mArms | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Leakage Current | 600μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 400V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 25mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Series LGN | ||
Ripple Current 680mArms | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Leakage Current 600μA | ||
The Nichicon Aluminium electrolytic capacitor offers reliable performance for demanding applications, capable of withstanding temperatures up to 105°C while ensuring stable operation under rated ripple current for extended durations.
Category temperature range from –40 to +105°C
Rated voltage spans 160 to 250V
Capacitance ranges between 100μF with a tolerance of ±20%
Leakage current limited to 0.55 mA after five minutes at rated voltage
