Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 25V dc, Radial - SK332M025ST Radial Leaded
- RS Stock No.:
- 799-012
- Mfr. Part No.:
- SK332M025ST
- Brand:
- Cornell-Dubilier
Subtotal (1 bag of 50 units)*
£291.60
(exc. VAT)
£349.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £5.832 | £291.60 |
*price indicative
- RS Stock No.:
- 799-012
- Mfr. Part No.:
- SK332M025ST
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 25V dc | |
| Mount Type | Radial | |
| Packaging | Standard Packing | |
| Polarity | Polar | |
| Length | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Leaded | |
| Capacitor Ripple Current | 1.95A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 7.5mm | |
| Width | 16mm | |
| Lifetime | 2000 h | |
| Series | SK | |
| Equivalent Series Resistance ESR | 0.1Ω | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 3300μF | ||
Voltage 25V dc | ||
Mount Type Radial | ||
Packaging Standard Packing | ||
Polarity Polar | ||
Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Leaded | ||
Capacitor Ripple Current 1.95A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 7.5mm | ||
Width 16mm | ||
Lifetime 2000 h | ||
Series SK | ||
Equivalent Series Resistance ESR 0.1Ω | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier Durable radial leaded aluminium electrolytic capacitors is designed for general-purpose applications. This component provides reliable performance in consumer electronics, with a temperature rating of +85 ºC and longevity of 2000 hours.
Capacitance range from 3300 μF enables high capacity solutions
Rated voltage of 25 Vdc ensures compatibility with various circuits
Dissipation factor at +85 ºC remains within industry standards
Leakage current meets strict requirements for enhanced reliability
Related links
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 100V dc, Radial - SEK100M100ST Radial Leaded
- Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - SLPX103M025A5P3
- Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 381LX332M050J022
- Cornell-Dubilier 10000 μF Aluminium Electrolytic Capacitor 25V, PCB - LP103M025H3P3
- Cornell-Dubilier 33000 μF Aluminium Electrolytic Capacitor 25V, PCB - SLPX333M025E9P3
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK107M25E16T-F E
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK227M25F24T-F F
- Cornell-Dubilier 330 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - HZA337M025G24VT-F G
