Panasonic 100 μF Electrolytic Capacitor 25V, Radial - EEUHD1E101B Radial

Subtotal (1 pack of 5 units)*

£4.51

(exc. VAT)

£5.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.902£4.51

*price indicative

Packaging Options:
RS Stock No.:
759-060
Mfr. Part No.:
EEUHD1E101B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Capacitance

100μF

Voltage

25V

Construction

Radial Lead Type Aluminium Electrolytic Capacitors

Mount Type

Radial

Packaging

Metal Case

Height

11.2mm

Polarity

Polar

Length

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Radial

Capacitor Ripple Current

130mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS Compliant

Width

6.3mm

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

25μA

Series

HD

Automotive Standard

AEC-Q200

Dissipation Factor

16%

COO (Country of Origin):
MY
The Panasonic Radial Lead Type Capacitor is designed for stable performance in electronic circuits, providing efficient energy storage and reliable functionality in various applications.

Endurance rated at 105 °C for 1000 hours

Capacitance range of 100 μF with a tolerance of ±20%

Low leakage current specification of I ≤ 0.01 CV or 3 μA

AEC-Q200 compliant for automotive applications

Designed to be RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy