Panasonic 100 μF Electrolytic Capacitor 35V, Radial - ECA1VHG101I Radial
- RS Stock No.:
- 758-980
- Mfr. Part No.:
- ECA1VHG101I
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£1.79
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.358 | £1.79 |
*price indicative
- RS Stock No.:
- 758-980
- Mfr. Part No.:
- ECA1VHG101I
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V | |
| Mount Type | Radial | |
| Construction | Radial Lead Type Aluminium Electrolytic Capacitors | |
| Packaging | Metal Case | |
| Height | 11.2mm | |
| Polarity | Polar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 150mA | |
| Termination Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Width | 6.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 1000 h | |
| Series | NHG | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Leakage Current | 35μA | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 35V | ||
Mount Type Radial | ||
Construction Radial Lead Type Aluminium Electrolytic Capacitors | ||
Packaging Metal Case | ||
Height 11.2mm | ||
Polarity Polar | ||
Length 11.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 150mA | ||
Termination Type Radial | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Width 6.3mm | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 1000 h | ||
Series NHG | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Leakage Current 35μA | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is designed for high-performance applications where reliability is essential. It offers superior endurance and efficient performance in demanding environments.
Endurance rating of 105 °C for up to 2000 hours
Rated voltage of 100 V and capacitance of 100 μF
Leakage current maintains within specified limits post-conditioning
Designed for compliance with AEC-Q200 and RoHS directives
Related links
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUFR1V221B Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFC1V331B Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFM1V331LB Radial
- Panasonic 330 μF Electrolytic Capacitor 35V, Radial - EEUFR1V331UB Radial
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - EEUEB1V221B Radial
- Panasonic 220 μF Electrolytic Capacitor 35V, Radial - ECA1VM221B Radial
- Panasonic 100 μF Electrolytic Capacitor 35V, Radial - ECEA1VN101U Radial
- Panasonic 33 μF Electrolytic Capacitor 35V, Radial - EEUEB1V330S Radial
