Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL214650102E3 Radial
- RS Stock No.:
- 733-899
- Mfr. Part No.:
- MAL214650102E3
- Brand:
- Vishay
Image representative of range
Subtotal (1 pack of 1000 units)*
£1,289.00
(exc. VAT)
£1,547.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £1.289 | £1,289.00 |
*price indicative
- RS Stock No.:
- 733-899
- Mfr. Part No.:
- MAL214650102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Height | 25mm | |
| Length | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial | |
| Capacitor Ripple Current | 2A | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Series | 146 RTI | |
| Tolerance | ±20 % | |
| Leakage Current | 353μA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Height 25mm | ||
Length 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Termination Type Radial | ||
Capacitor Ripple Current 2A | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Series 146 RTI | ||
Tolerance ±20 % | ||
Leakage Current 353μA | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- AT
The Vishay Electrolytic Capacitor provides reliable performance and stability in various applications, including power supplies. Designed for efficiency, it features a robust construction suitable for high-temperature environments.
Excellent ripple current capability ensuring operational efficiency
Polarized aluminum electrolytic construction provides high reliability
Related links
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL214650102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL216050102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL213660102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL217050102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL214630102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL215050102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL213650102E3 Radial
- Vishay 1000 μF Capacitor 35V dc, Through Hole - MAL225090105E3 Radial
