Panasonic 150 μF Aluminium Polymer Capacitor 50V, Surface
- RS Stock No.:
- 688-012
- Mfr. Part No.:
- EEHZV1H151UV
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£15.37
(exc. VAT)
£18.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £3.074 | £15.37 |
| 25 + | £3.012 | £15.06 |
*price indicative
- RS Stock No.:
- 688-012
- Mfr. Part No.:
- EEHZV1H151UV
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 50V | |
| Construction | Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Taping | |
| Polarity | Polar | |
| Height | 12mm | |
| Length | 10.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS Compliant | |
| Lifetime | 4000 h | |
| Series | ZVU | |
| Ripple Current | 4.3A | |
| Leakage Current | 75μA | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 15mΩ | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 50V | ||
Construction Conductive Polymer Hybrid Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Taping | ||
Polarity Polar | ||
Height 12mm | ||
Length 10.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS Compliant | ||
Lifetime 4000 h | ||
Series ZVU | ||
Ripple Current 4.3A | ||
Leakage Current 75μA | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 15mΩ | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Hybrid Aluminium Electrolytic Capacitors are designed for surface mount applications. These ZVU series capacitors offer larger capacitance (up to 170% of the ZV series) and higher ripple current (up to 150% of the ZT series). They are compliant with AEC-Q200 and RoHS standards, ensuring reliability and environmental friendliness.
Ideal choice for automotive and industrial applications
High temperature lead-free reflow
Related links
- Panasonic 150 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 220 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 68 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 82 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 180 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 33 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 120 μF Aluminium Polymer Capacitor 50V, Surface
- Panasonic 270 μF Aluminium Polymer Capacitor 50V, Surface
