Panasonic 33μF Hybrid, Polymer Aluminium Capacitors 35V dc, Surface Mount - EEHZC1V330P
- RS Stock No.:
- 665-159
- Mfr. Part No.:
- EEHZC1V330P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.33
(exc. VAT)
£6.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.533 | £5.33 |
| 100 - 490 | £0.432 | £4.32 |
| 500 - 990 | £0.331 | £3.31 |
| 1000 + | £0.293 | £2.93 |
*price indicative
- RS Stock No.:
- 665-159
- Mfr. Part No.:
- EEHZC1V330P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Hybrid, Polymer | |
| Dimensions | 6.3 x 5.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Hybrid, Polymer | ||
Dimensions 6.3 x 5.8mm | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Hybrid Aluminum Electrolytic Capacitors exhibit minimal characteristic dependencies in frequency and low temperatures, similar to polymer-type capacitors. They feature an endurance rating of 4000 hours at 125 degrees Celsius, ensuring high-temperature and long-life performance. With low Equivalent Series Resistance and high ripple current, they achieve over 85 percent lower ESR compared to V-TP capacitors. Additionally, they offer high-withstand voltage capabilities.
AEC-Q200 compliant
RoHS compliant
RoHS compliant
Related links
- Panasonic 180μF Hybrid Surface Mount - EEHZK1V181V
- Panasonic 100μF Hybrid Surface Mount - EEHZC1V101P
- Panasonic 120μF Hybrid Surface Mount - EEHZKV121XUP
- Panasonic 82μF Hybrid Surface Mount - EEHZC1J820P
- Panasonic 150μF Hybrid Surface Mount - EEHZK1E151XV
- Panasonic 68μF Hybrid Surface Mount - EEHZC1J680V
- Panasonic 560μF Hybrid Surface Mount - EEHZK1E561UV
- Panasonic 56μF Hybrid Surface Mount - EEHZC1J560V


