Panasonic 56μF Hybrid, Polymer Aluminium Capacitors 63V dc, Surface Mount - EEHZC1J560V
- RS Stock No.:
- 665-157
- Mfr. Part No.:
- EEHZC1J560V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.21
(exc. VAT)
£7.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.242 | £6.21 |
| 50 - 245 | £1.006 | £5.03 |
| 250 - 495 | £0.77 | £3.85 |
| 500 + | £0.684 | £3.42 |
*price indicative
- RS Stock No.:
- 665-157
- Mfr. Part No.:
- EEHZC1J560V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 56µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Hybrid, Polymer | |
| Dimensions | 10 x 10.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 56µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Hybrid, Polymer | ||
Dimensions 10 x 10.2mm | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Hybrid Aluminum Electrolytic Capacitors exhibit minimal characteristic dependencies in frequency and low temperatures, similar to polymer-type capacitors. They feature an endurance rating of 4000 hours at 125 degrees Celsius, ensuring high-temperature and long-life performance. With low Equivalent Series Resistance and high ripple current, they achieve over 85 percent lower ESR compared to V-TP capacitors. Additionally, they offer high-withstand voltage capabilities.
AEC-Q200 compliant
RoHS compliant
RoHS compliant
Related links
- Panasonic 82μF Hybrid Surface Mount - EEHZC1J820P
- Panasonic 68μF Hybrid Surface Mount - EEHZC1J680V
- Panasonic 33μF Hybrid Surface Mount - EEHZC1J330P
- KYOCERA AVX 100μF Conductive Polymer Aluminium Capacitor 63V dc, Surface Mount - APD1012101M063R
- Nichicon 100μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 63V dc, Surface Mount - PCR1J101MCL1GS
- Panasonic 180μF Hybrid Surface Mount - EEHZK1V181V
- Panasonic 33μF Hybrid Surface Mount - EEHZC1V330P
- Panasonic 100μF Hybrid Surface Mount - EEHZC1V101P


