Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V561
- RS Stock No.:
- 571-644
- Mfr. Part No.:
- EEUFK1V561
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.33
(exc. VAT)
£5.195
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
- Plus 225 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.866 | £4.33 |
| 50 - 245 | £0.528 | £2.64 |
| 250 - 495 | £0.466 | £2.33 |
| 500 - 995 | £0.454 | £2.27 |
| 1000 + | £0.442 | £2.21 |
*price indicative
- RS Stock No.:
- 571-644
- Mfr. Part No.:
- EEUFK1V561
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 560µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 4000h | |
| Series | FK Radial | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 1.49A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Series FK Radial | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 1.49A | ||
- COO (Country of Origin):
- MY
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
Related links
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFK1V561
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole


