Panasonic 1800μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C182

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.28

(exc. VAT)

£5.135

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 31 October 2025
  • Plus 100 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.856£4.28
50 - 245£0.676£3.38
250 - 495£0.50£2.50
500 - 995£0.486£2.43
1000 +£0.474£2.37

*price indicative

RS Stock No.:
571-151
Mfr. Part No.:
EEUFC1C182
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1800µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Tolerance

±20%

Equivalent Series Resistance

30mΩ

Series

FC Radial

Leakage Current

3 μA

Ripple Current

1.945A

Polarised

Polar

FC Series 1800μF - 15000μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links