Panasonic 150μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E151AP
- RS Stock No.:
- 565-673
- Mfr. Part No.:
- EEEFK1E151AP
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 565-673
- Mfr. Part No.:
- EEEFK1E151AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 6.3 (Dia.) x 10.2mm | |
| Height | 10.2mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Ripple Current | 600mA | |
| Leakage Current | 3 μA | |
| Equivalent Series Resistance | 260mΩ | |
| Series | FK SMD | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 600mA | ||
Leakage Current 3 μA | ||
Equivalent Series Resistance 260mΩ | ||
Series FK SMD | ||
- COO (Country of Origin):
- MY
