Wurth Elektronik 0.1μF Aluminium Electrolytic Capacitor 63V - 860010772001
- RS Stock No.:
- 485-837
- Mfr. Part No.:
- 860010772001
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 485-837
- Mfr. Part No.:
- 860010772001
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 0.1µF | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 0.1µF | ||
Voltage 63V | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860010772001
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J102U
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J101
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG221
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUEB1J100S

