Wurth Elektronik 0.22μF Aluminium Electrolytic Capacitor 50V - 860010672002
- RS Stock No.:
- 485-834
- Mfr. Part No.:
- 860010672002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.20
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.12 | £1.20 |
| 100 - 490 | £0.075 | £0.75 |
| 500 - 990 | £0.054 | £0.54 |
| 1000 + | £0.043 | £0.43 |
*price indicative
- RS Stock No.:
- 485-834
- Mfr. Part No.:
- 860010672002
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 0.22µF | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 0.22µF | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 220nF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860010672002
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860020672004
- Wurth Elektronik 330nF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860010672003
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860020675021
- Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860010674015
- Wurth Elektronik 220nF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860020672002
- Wurth Elektronik 0.33μF Aluminium Electrolytic Capacitor 50V - 860020672003
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860160675028
