CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - ELXZ250ELL471MJ16S

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.55

(exc. VAT)

£3.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.51£2.55
50 - 95£0.476£2.38
100 - 245£0.434£2.17
250 - 495£0.396£1.98
500 +£0.352£1.76

*price indicative

RS Stock No.:
390-091
Mfr. Part No.:
ELXZ250ELL471MJ16S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

470µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Series

LXZ

Leakage Current

3 μA

Ripple Current

1.05A

Tolerance

±20%

COO (Country of Origin):
JP

Related links