CHEMI-CON 10 μF Capacitor 50V dc, Through Hole - EKMG500ELL100ME11D
- RS Stock No.:
- 374-635
- Mfr. Part No.:
- EKMG500ELL100ME11D
- Brand:
- CHEMI-CON
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.02
(exc. VAT)
£1.22
(inc. VAT)
- RS Stock No.:
- 374-635
- Mfr. Part No.:
- EKMG500ELL100ME11D
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Through Hole | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 1000 h | |
| Leakage Current | 4μA | |
| Series | KMG | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Through Hole | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000 h | ||
Leakage Current 4μA | ||
Series KMG | ||
Tolerance ±20 % | ||
- COO (Country of Origin):
- JP
Related links
- CHEMI-CON 10 μF Capacitor 400V dc, Through Hole Radial Lead
- CHEMI-CON 10 μF Capacitor 100V dc, Through Hole - ESMG101ELL100MF11D
- CHEMI-CON 10 μF Capacitor 50V dc Through Hole - EKY-500ELL100ME11D
- CHEMI-CON 10 μF Capacitor 400V dc, Through Hole - EKXJ401ELL100MJ16S Radial Lead
- CHEMI-CON 10 μF Capacitor 100V dc, Through Hole - EKMG101ELL100MF11D Radial Lead
- CHEMI-CON 10 μF Capacitor 50V dc, Surface Mount Solder
- CHEMI-CON 10 μF Capacitor 50V dc, Surface Mount Solder - EMVE500ARA100MF55G
- Nippon Chemi-Con 10 μF Capacitor 450V dc, Through Hole - EKXG451ELL100MK20S

