CHEMI-CON 2200μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMG350ELL222ML25S

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
374-588
Mfr. Part No.:
EKMG350ELL222ML25S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

2200µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

1000h

Series

KMG

Ripple Current

1.26A

Leakage Current

4 μA

Tolerance

±20%

COO (Country of Origin):
JP

Related links