CHEMI-CON 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EKMG250ELL101MF11D
- RS Stock No.:
- 374-483
- Mfr. Part No.:
- EKMG250ELL101MF11D
- Brand:
- CHEMI-CON
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 374-483
- Mfr. Part No.:
- EKMG250ELL101MF11D
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 100µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 1000h | |
| Ripple Current | 130mA | |
| Series | KMG | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 100µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 1000h | ||
Ripple Current 130mA | ||
Series KMG | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
Related links
- Nichicon 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBT1E221MPD
- Nichicon 82μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD
- NIC Components 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - NRSG470M25V5X11F
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPS1E101MED
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - MAL213666471E3
- Panasonic 1500μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E152
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EKY-250ELL102MJ30S
- Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECOS1EA103CA
