CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - ESMG250ELL472MLN3S
- RS Stock No.:
- 373-632
- Mfr. Part No.:
- ESMG250ELL472MLN3S
- Brand:
- CHEMI-CON
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 373-632
- Mfr. Part No.:
- ESMG250ELL472MLN3S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 4700µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 2000h | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Ripple Current | 2.42A | |
| Series | SMG | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 4700µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Leakage Current 4 μA | ||
Tolerance ±20% | ||
Ripple Current 2.42A | ||
Series SMG | ||
- COO (Country of Origin):
- JP
Related links
- Nichicon 220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - UBT1E221MPD
- Panasonic 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECOS1EA103CA
- Epcos 10000μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole - B41303J5109M
- Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E470
- Nichicon 82μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPV1E820MGD
- NIC Components 47μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - NRSG470M25V5X11F
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - UPS1E101MED
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EKMG250ELL221MHB5D
