Panasonic 120μF Polymer Aluminium Polymer Capacitor 6.3V dc, Surface Mount - 6SVP120MV
- RS Stock No.:
- 287-495
- Mfr. Part No.:
- 6SVP120MV
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 bag of 5 units)*
£4.86
(exc. VAT)
£5.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.972 | £4.86 |
| 50 - 95 | £0.924 | £4.62 |
| 100 - 495 | £0.856 | £4.28 |
| 500 - 995 | £0.788 | £3.94 |
| 1000 + | £0.76 | £3.80 |
*price indicative
- RS Stock No.:
- 287-495
- Mfr. Part No.:
- 6SVP120MV
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 120µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 120µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
- COO (Country of Origin):
- JP
The Panasonic SVP Series Conductive Polymer Aluminium Solid Capacitor is a surface mount type with a 6.3V rating and 120μF capacitance. It features low ESR, high reliability, and compact size, making it ideal for high performance electronic applications.
RoHS compliance
Halogen free
Standard capacitor
Halogen free
Standard capacitor
Related links
- Panasonic 82μF Polymer Aluminium Polymer Capacitor 6.3V dc, Surface Mount - 6SVP82M
- Panasonic 390μF Conductive Polymer Aluminium Solid Capacitor 6.3V dc, Surface Mount - 6SVPE390M
- Panasonic 150μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 47μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 47μF Surface Mount Polymer Capacitor, 6.3V dc
- Nichicon 220μF Conductive Polymer Aluminium Solid Electrolytic Capacitor 6.3V dc, Surface Mount - RSL0J221MCN1GB
- Panasonic 120μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEFKX0J121RF


