Nichicon 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W391MELB50
- RS Stock No.:
- 270-852
- Mfr. Part No.:
- LGX2W391MELB50
- Brand:
- Nichicon
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 270-852
- Mfr. Part No.:
- LGX2W391MELB50
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 390µF | |
Voltage | 450V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 30 (Dia.) x 50mm | |
Height | 50mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 30mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 10mm | |
Leakage Current | 1250 μA | |
Tolerance | ±20% | |
Ripple Current | 1.67A | |
Series | GX | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 390µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 10mm | ||
Leakage Current 1250 μA | ||
Tolerance ±20% | ||
Ripple Current 1.67A | ||
Series GX | ||
Related links
- Vishay 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215747331E3
- Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861141486023
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861021485020
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111484015
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111483010
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- RS PRO 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In