- RS Stock No.:
- 270-335
- Mfr. Part No.:
- LGX2E681MELC25
- Brand:
- Nichicon
6 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 2)
£4.70
(exc. VAT)
£5.64
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £4.70 | £9.40 |
10 - 18 | £4.225 | £8.45 |
20 - 48 | £4.015 | £8.03 |
50 - 198 | £3.81 | £7.62 |
200 + | £3.19 | £6.38 |
*price indicative |
- RS Stock No.:
- 270-335
- Mfr. Part No.:
- LGX2E681MELC25
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Ripple Current | 1.91A |
Tolerance | ±20% |
Leakage Current | 1230 μA |
Series | GX |
Related links
- Nichicon 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- CHEMI-CON 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In...
- Nichicon 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nichicon 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Nippon Chemi-Con 680μF Aluminium Electrolytic Capacitor 250V dc,...
- Nichicon 680μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...