Nichicon 390 μF Capacitor 200V dc, Snap-in - LGX2D391MELZ30 PC Pin
- RS Stock No.:
- 270-004
- Mfr. Part No.:
- LGX2D391MELZ30
- Brand:
- Nichicon
Image representative of range
Get a bulk buy discount
Add 10 more to save £3.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£6.10
(exc. VAT)
£7.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | £3.05 | £6.10 | - |
| 10 - 18 | £2.75 | £5.50 | £3.00 |
| 20 - 48 | £2.445 | £4.89 | £12.10 |
| 50 - 198 | £2.135 | £4.27 | £45.75 |
| 200 + | £1.68 | £3.36 | £274.00 |
*price indicative
- RS Stock No.:
- 270-004
- Mfr. Part No.:
- LGX2D391MELZ30
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 390μF | |
| Voltage | 200V dc | |
| Mount Type | Snap-in | |
| Construction | Cylindrical Can | |
| Height | 30mm | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Termination Type | PC Pin | |
| Capacitor Ripple Current | 1.4A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Width | 22mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS, EU | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Series | GX | |
| Leakage Current | 830μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 390μF | ||
Voltage 200V dc | ||
Mount Type Snap-in | ||
Construction Cylindrical Can | ||
Height 30mm | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Termination Type PC Pin | ||
Capacitor Ripple Current 1.4A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Width 22mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS, EU | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Series GX | ||
Leakage Current 830μA | ||
- COO (Country of Origin):
- JP
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Related links
- Nichicon 680 μF Capacitor 200V dc, Snap-in - LGX2D681MELZ40 PC Pin
- Nichicon 470 μF Capacitor 200V dc, Snap-in - LGR2D471MELB30 PC Pin
- Nichicon 470 μF Capacitor 200V dc, Snap-in PC Pin
- Nichicon 390 μF Capacitor 400V dc, Snap-in - LGX2G391MELA50 PC Pin
- Nichicon 22 μF Capacitor 200V dc Through Hole - UCS2D220MPD PC Pin
- Nichicon 10 μF Capacitor 200V dc Through Hole - UPW2D100MPD PC Pin
- Nichicon 680 μF Capacitor 250V dc, Snap-in - LGX2E681MELA40 PC Pin
- Nichicon 150 μF Capacitor 400V dc, Snap-in - LGX2G151MELZ35 PC Pin
