Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UBW1H101MPD
- RS Stock No.:
- 267-632
- Mfr. Part No.:
- UBW1H101MPD
- Brand:
- Nichicon
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 267-632
- Mfr. Part No.:
- UBW1H101MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +135°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000h | |
| Leakage Current | 4 μA | |
| Ripple Current | 555mA | |
| Series | BW | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +135°C | ||
Lead Pitch 5mm | ||
Lifetime 2000h | ||
Leakage Current 4 μA | ||
Ripple Current 555mA | ||
Series BW | ||
Tolerance ±20% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor BW Series (high reliability for use in industrial equipment)
High-temperature stability, guaranteed at 135°C, 1000 to 3000 hours
High reliability product for use in electrical wiring requiring ability to withstand harsh conditions
Capacitance tolerance: ±20%
Operating temperature range -55 to +135°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 1 minute)
High reliability product for use in electrical wiring requiring ability to withstand harsh conditions
Capacitance tolerance: ±20%
Operating temperature range -55 to +135°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 1 minute)
Related links
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6800μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
