- RS Stock No.:
- 267-597
- Mfr. Part No.:
- UBW1H100MPD
- Brand:
- Nichicon
Available to back order for despatch 06/09/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Pack of 5)
£0.552
(exc. VAT)
£0.662
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | £0.552 | £2.76 |
50 - 95 | £0.514 | £2.57 |
100 - 245 | £0.47 | £2.35 |
250 - 495 | £0.432 | £2.16 |
500 + | £0.38 | £1.90 |
*price indicative |
- RS Stock No.:
- 267-597
- Mfr. Part No.:
- UBW1H100MPD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor BW Series (high reliability for use in industrial equipment)
High-temperature stability, guaranteed at 135°C, 1000 to 3000 hours
High reliability product for use in electrical wiring requiring ability to withstand harsh conditions
Capacitance tolerance: ±20%
Operating temperature range -55 to +135°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 1 minute)
High reliability product for use in electrical wiring requiring ability to withstand harsh conditions
Capacitance tolerance: ±20%
Operating temperature range -55 to +135°C
Leakage current: less than 0.03 CV or 4 μA, whichever is the greater (for 1 minute)
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +135°C |
Lifetime | 1000h |
Lead Pitch | 3.5mm |
Leakage Current | 4 μA |
Tolerance | ±20% |
Series | BW |
Ripple Current | 180mA |
Related links
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 63V dc Through Hole...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface...