Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H100MDD6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
851-5402
Mfr. Part No.:
UPW1H100MDD6
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.5mm

Lifetime

2000h

Leakage Current

15 μA

Tolerance

±20%

Series

PW

Ripple Current

90mArms

Nichicon PW Series Capacitors


Nichicon PW series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PW series is highly reliable with a lifetime rating of up to 8000 hours.

Features & Benefits:


High reliability
High ripple current
Long life up to 8000 hours

Compliant to the RoHS directive (2002/95/EC)

Related links