Panasonic Aluminium Electrolytic Capacitor 47μF 4V dc 4mm HB Series, Surface Mount Electrolytic, ±20% 4 (Dia.) x 5.8mm
- RS Stock No.:
- 155-337
- Mfr. Part No.:
- EEEHB0G470R
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 155-337
- Mfr. Part No.:
- EEEHB0G470R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47µF | |
| Technology | Electrolytic | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Dimensions | 4 (Dia.) x 5.8mm | |
| Height | 5.8mm | |
| Diameter | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Construction | Cylindrical | |
| Series | HB | |
| Tolerance Plus | +20% | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Tolerance Minus | -20% | |
| Ripple Current | 34mA | |
| Lifetime | 2000h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Technology Electrolytic | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Dimensions 4 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Diameter 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Construction Cylindrical | ||
Series HB | ||
Tolerance Plus +20% | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Tolerance Minus -20% | ||
Ripple Current 34mA | ||
Lifetime 2000h | ||
