Siemens QFM3160D Air Quality Monitor for Humidity, Temperature, +50°C Max, 100%RH Max

Subtotal (1 unit)*

£389.98

(exc. VAT)

£467.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£389.98

*price indicative

RS Stock No.:
639-106
Mfr. Part No.:
QFM3160D / BPZ:QFM3160D
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Temperature

+50°C

Carbon Monoxide Resolution

2000ppm

Temperature Measurement Resolution

±0.6K

Equipment Type

Air Quality Monitor

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±2

Measurement Parameters

Humidity, Temperature

Model Number p

QFM3160D

RoHS Status: Exempt

COO (Country of Origin):
CN
The Siemens duct sensor designed to measure both humidity and temperature with high precision, making it ideal for demanding applications in HVAC systems. Equipped with a built-in display, it provides real-time visual access to environmental data, allowing for immediate monitoring of air quality and climate conditions. This sensor ensures efficient climate control and energy management in commercial, industrial, and residential environments.

Durable and robust design for long term performance
Capacitive humidity measurement
IP65 protection
RoHS compliant

Related links