Siemens QFM3171D Air Quality Monitor for Humidity, Temperature, +50°C Max, 100%RH Max
- RS Stock No.:
- 639-108
- Mfr. Part No.:
- QFM3171D / BPZ:QFM3171D
- Brand:
- Siemens
Subtotal (1 unit)*
£389.98
(exc. VAT)
£467.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £389.98 |
*price indicative
- RS Stock No.:
- 639-108
- Mfr. Part No.:
- QFM3171D / BPZ:QFM3171D
- Brand:
- Siemens
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
| Brand | Siemens | |
| Maximum Temperature | +50°C | |
| Equipment Type | Air Quality & Temperature Sensor | |
| Temperature Measurement Resolution | ±0.6K | |
| Maximum Humidity Measurement | 100%RH | |
| Measurement Parameters | Humidity, Temperature | |
| Model Number p | QFM3171D | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Temperature +50°C | ||
Equipment Type Air Quality & Temperature Sensor | ||
Temperature Measurement Resolution ±0.6K | ||
Maximum Humidity Measurement 100%RH | ||
Measurement Parameters Humidity, Temperature | ||
Model Number p QFM3171D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Duct sensor designed to measure both humidity and temperature at 4 to 20 mA with high accuracy, making it ideal for demanding HVAC and environmental control applications. Equipped with a built-in display, it allows for real-time visualization of both humidity and temperature data, enabling immediate monitoring and adjustments. Perfect for commercial, industrial, and residential settings, the sensor integrates seamlessly into building automation systems for optimized climate control.
Durable and robust design for long term performance
Capacitive humidity measurement
IP65 protection
RoHS compliant
Capacitive humidity measurement
IP65 protection
RoHS compliant
Related links
- Schneider Electric SLASXC2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLPSXCV2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLAWTC2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLASTC2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLAWXC2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLPWTC2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLPBXCV2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC
- Schneider Electric SLPSLCV2 Air Quality Monitor for Air Quality Temperature 100%RH Max, AC