Schneider Electric SLPWTC2 Air Quality Monitor for Air Quality, Humidity, Temperature, +50°C Max, 100%RH Max, AC

Subtotal (1 unit)*

£738.07

(exc. VAT)

£885.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£738.07

*price indicative

RS Stock No.:
446-057
Mfr. Part No.:
SLPWTC2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Temperature

+50°C

Temperature Measurement Resolution

0 → 50°C

Equipment Type

Air Quality & Temperature Sensor

Power Source

AC Adapter

Maximum Humidity Measurement

100%RH

Measurement Parameters

Air Quality, Humidity, Temperature

Model Number p

SLPWTC2

COO (Country of Origin):
US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.

The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces

Related links