Schneider Electric SLPBXXX Air Quality Monitor for Temperature, +50°C Max, 95%RH Max, AC Adapter-Powered

Subtotal (1 unit)*

£161.60

(exc. VAT)

£193.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£161.60

*price indicative

RS Stock No.:
459-570
Mfr. Part No.:
SLPBXXX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Temperature

+50°C

Power Source

AC Adapter

Temperature Measurement Resolution

0 → 50°C

Equipment Type

Air Quality & Temperature Sensor

Maximum Humidity Measurement

95%RH

Measurement Parameters

Temperature

Model Number p

SLPBXXX

COO (Country of Origin):
US
The Schneider Electric Sensor is a wall-mounted temperature sensor for rooms and serves as a versatile platform for use with BAS controllers. It features a user interface for easy interaction and monitoring. Ideal for precise indoor climate control. Suitable for commercial and residential automation systems.

The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certifications
Contemporary aesthetic to easily blend with a variety of spaces

Related links