Schneider Electric SLAWXXX Air Quality Monitor 50 °C, 50 °C Max, 95 %RH Max, AC Adapter-Powered
- RS Stock No.:
- 459-563
- Mfr. Part No.:
- SLAWXXX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£53.86
(exc. VAT)
£64.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.86 |
*price indicative
- RS Stock No.:
- 459-563
- Mfr. Part No.:
- SLAWXXX
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Operating Temperature | 50°C | |
| Product Type | Air Quality Monitor | |
| Power Source | AC Adapter | |
| Maximum Humidity Measurement | 95%RH | |
| Maximum Temperature Measurement | 50°C | |
| Model Number | SLAWXXX | |
| Minimum Operating Temperature | 0°C | |
| Temperature Resolution | 50°C | |
| Width | 85mm | |
| Standards/Approvals | ICES003, UE RoHS, EAC, UL 916, CE conforme à EN 6100063, RCM, FCC partie 15 Classe B | |
| Weight | 140g | |
| Length | 5.2cm | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Operating Temperature 50°C | ||
Product Type Air Quality Monitor | ||
Power Source AC Adapter | ||
Maximum Humidity Measurement 95%RH | ||
Maximum Temperature Measurement 50°C | ||
Model Number SLAWXXX | ||
Minimum Operating Temperature 0°C | ||
Temperature Resolution 50°C | ||
Width 85mm | ||
Standards/Approvals ICES003, UE RoHS, EAC, UL 916, CE conforme à EN 6100063, RCM, FCC partie 15 Classe B | ||
Weight 140g | ||
Length 5.2cm | ||
Height 115mm | ||
The Schneider Electric Resistive temperature sensors offer a reliable 10K Type 3 thermistor, designed for accurate temperature measurement in living spaces. They feature the same look and feel as communicating SmartX sensors. These sensors provide a cost-effective solution for temperature monitoring. Ideal for residential and commercial HVAC applications.
Flexible multi sensing platform
Contemporary aesthetic to easily blend with a variety of spaces.
Related links
- Schneider Electric SCD2LPXAVX Air Quality Monitor 50 °C 95 %RH Max, AC Adapter-Powered
- Schneider Electric SLABXXX Air Quality Monitor 50 °C 95 %RH Max, AC Adapter-Powered
- Schneider Electric SLPWXXX Air Quality Monitor 50 °C 95 %RH Max, AC Adapter-Powered
- Schneider Electric SLPSTXX Air Quality Monitor 50 °C 95 %RH Max, AC Adapter-Powered
- Schneider Electric SLAWLXX Air Quality Monitor 50 °C 95 %RH Max, AC Adapter-Powered
- Schneider Electric SLPBXXX Air Quality Monitor 50 °C 95 %RH Max, AC Adapter-Powered
- Schneider Electric SLPSXXX Air Quality Monitor 50 °C 95 %RH Max, AC Adapter-Powered
- Schneider Electric SLABLXX Air Quality Monitor 50 °C 95 %RH Max, AC Adapter-Powered
