Schneider Electric SLABXXX Air Quality Monitor for Temperature, +50°C Max, 95%RH Max, AC Adapter-Powered
- RS Stock No.:
- 446-126
- Mfr. Part No.:
- SLABXXX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£38.25
(exc. VAT)
£45.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.25 |
*price indicative
- RS Stock No.:
- 446-126
- Mfr. Part No.:
- SLABXXX
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Temperature | +50°C | |
| Temperature Measurement Resolution | 0 → 50°C | |
| Power Source | AC Adapter | |
| Equipment Type | Air Quality & Temperature Sensor | |
| Maximum Humidity Measurement | 95%RH | |
| Measurement Parameters | Temperature | |
| Model Number p | SLABXXX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Temperature +50°C | ||
Temperature Measurement Resolution 0 → 50°C | ||
Power Source AC Adapter | ||
Equipment Type Air Quality & Temperature Sensor | ||
Maximum Humidity Measurement 95%RH | ||
Measurement Parameters Temperature | ||
Model Number p SLABXXX | ||
- COO (Country of Origin):
- MX
The Schneider Electric BMS analog sensor with optimum black housing supporting 0 to 10V and 4 to 20mA output signals.
IP protection rating IP20
Location Living space
Location Living space
Related links
- Schneider Electric SLPWLXX Air Quality Monitor 95%RH Max, AC Adapter-Powered
- Schneider Electric SLABTXX Air Quality Monitor 95%RH Max, AC Adapter-Powered
- Schneider Electric SLPSXXX Air Quality Monitor for Temperature 95%RH Max, AC Adapter-Powered
- Schneider Electric SLABLXX Air Quality Monitor for Temperature 95%RH Max, AC Adapter-Powered
- Schneider Electric SLASXXX Air Quality Monitor for Temperature 95%RH Max, AC Adapter-Powered
- Schneider Electric SLPBXXX Air Quality Monitor for Temperature 95%RH Max, AC Adapter-Powered
- Schneider Electric SLPWTXX Air Quality Monitor for Temperature 95%RH Max, AC Adapter-Powered
- Schneider Electric SLAWXXX Air Quality Monitor for Temperature 95%RH Max, AC Adapter-Powered