Schneider Electric SLASXXX Air Quality Monitor for Temperature, +50°C Max, 95%RH Max, AC Adapter-Powered

Subtotal (1 unit)*

£25.64

(exc. VAT)

£30.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.64

*price indicative

RS Stock No.:
446-132
Mfr. Part No.:
SLASXXX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Temperature

+50°C

Temperature Measurement Resolution

0 → 50°C

Equipment Type

Air Quality & Temperature Sensor

Power Source

AC Adapter

Maximum Humidity Measurement

95%RH

Measurement Parameters

Temperature

Model Number p

SLASXXX

COO (Country of Origin):
MX
The Schneider Electric Resistive temperature sensors offer a reliable 10K Type 3 thermistor, designed for accurate temperature measurement in living spaces. They feature the same look and feel as communicating SmartX sensors. These sensors provide a cost-effective solution for temperature monitoring. Ideal for residential and commercial HVAC applications.

CE conforming to EN 61000-6-3 certifications
ABS material

Related links