Schneider Electric SLASXCX Air Quality Monitor 50 °C, 50 °C Max, AC Adapter-Powered

Subtotal (1 unit)*

£349.54

(exc. VAT)

£419.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£349.54

*price indicative

RS Stock No.:
459-557
Mfr. Part No.:
SLASXCX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Air Quality Monitor

Maximum Operating Temperature

50°C

Power Source

AC Adapter

Maximum Temperature Measurement

50°C

Model Number

SLASXCX

Temperature Resolution

50°C

Carbon Dioxide Accuracy

20 ppm

Minimum Operating Temperature

0°C

Length

4.8cm

Weight

180g

Width

11.5cm

Standards/Approvals

ICES003, CE conforme à EN 613261, RCM, CE conforme à EN 6100063, cULus, UL 916, EAC, CE conforme à EN 6100062, FCC partie 15 Classe B

Height

85mm

COO (Country of Origin):
US
The Schneider Electric SpaceLogic SLA air quality sensor for ambient CO2 and temperature monitoring, featuring analog outputs and a matte white housing.

Location Living space

Mounting bracket Wall mounting

Related links