Schneider Electric SLAWLCX Air Quality Monitor for Air Quality, Temperature, +50°C Max, AC Adapter-Powered
- RS Stock No.:
- 445-980
- Mfr. Part No.:
- SLAWLCX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£589.58
(exc. VAT)
£707.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £589.58 |
*price indicative
- RS Stock No.:
- 445-980
- Mfr. Part No.:
- SLAWLCX
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Temperature | +50°C | |
| Power Source | AC Adapter | |
| Temperature Measurement Resolution | 0 → 50°C | |
| Equipment Type | Air Quality & Temperature Sensor | |
| Measurement Parameters | Air Quality, Temperature | |
| Model Number p | SLAWLCX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Temperature +50°C | ||
Power Source AC Adapter | ||
Temperature Measurement Resolution 0 → 50°C | ||
Equipment Type Air Quality & Temperature Sensor | ||
Measurement Parameters Air Quality, Temperature | ||
Model Number p SLAWLCX | ||
- COO (Country of Origin):
- US
The Schneider Electric Sensor is wall-mounted with an optimum white housing, blending seamlessly into modern interiors. It offers a versatile platform for integration with BAS controllers. Suitable for temperature, humidity, or air quality monitoring. Ideal for building automation and energy management systems.
The wall mounted sensor housing is white
CE conforming to EN 61000-6-2 certification
Contemporary aesthetic to easily blend with a variety of spaces
CE conforming to EN 61000-6-2 certification
Contemporary aesthetic to easily blend with a variety of spaces
Related links
- Schneider Electric SLPBLCVX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLPSTXX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLPBXCVX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLASTCVX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLABTCX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLPBLCX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLAWXCX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
- Schneider Electric SLPWXCVX Air Quality Monitor for Air Quality +50°C Max, AC Adapter-Powered
