Schneider Electric SLABTCX Air Quality Monitor for Air Quality, Temperature, +50°C Max, AC Adapter-Powered

Subtotal (1 unit)*

£365.19

(exc. VAT)

£438.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£365.19

*price indicative

RS Stock No.:
459-549
Mfr. Part No.:
SLABTCX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Temperature

+50°C

Equipment Type

Air Quality & Temperature Sensor

Power Source

AC Adapter

Temperature Measurement Resolution

0 → 50°C

Measurement Parameters

Air Quality, Temperature

Model Number p

SLABTCX

COO (Country of Origin):
US
The Schneider Electric SpaceLogic air quality sensor for room CO2 and temperature monitoring, featuring a color touchscreen display, analog outputs, and an optimum black housing.

Color is Black
Surface Finish is Glossy

Related links