Schneider Electric SLASXCVX Air Quality Monitor for Air Quality, Temperature, +50°C Max, AC Adapter-Powered

Subtotal (1 unit)*

£366.60

(exc. VAT)

£439.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£366.60

*price indicative

RS Stock No.:
446-130
Mfr. Part No.:
SLASXCVX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Temperature

+50°C

Temperature Measurement Resolution

0 → 50°C

Equipment Type

Air Quality & Temperature Sensor

Power Source

AC Adapter

Measurement Parameters

Air Quality, Temperature

Model Number p

SLASXCVX

COO (Country of Origin):
US
The Schneider Electric Sensor from the SpaceLogic SLA Series for room air quality monitoring including CO2, VOC, and temperature, featuring analog outputs and a matte white housing.

Location Living space
Mounting bracket Wall mounting

Related links